Surface mount female socket connector featuring 82 positions across 2 rows with a 2mm pitch. Contacts are gold-plated bronze with a square shape, ensuring reliable mating with gold contact finish. The black polymer insulation material offers a UL94 V-0 flammability rating and a maximum operating temperature of 125°C. This lead-free and RoHS compliant component is designed for solder termination.
Samtec CLT-141-02-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.13mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 82 |
| Number of Positions | 82 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-141-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.