This **96-position, 2-row socket connector** features **gold-plated bronze contacts** with a **square female socket** design for mating. With a **2mm pitch** and **through-hole mounting**, it offers a **2.13mm height** and **96 contacts**. The **black polymer insulation** has a **UL94 V-0 flammability rating**, and the component operates within a **-55°C to 125°C temperature range**.
Samtec CLT-148-01-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.13mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-148-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.