
96-position, 2mm pitch, 2-row socket strip receptacle with gold-plated bronze square contacts. Features a black polymer housing with a 2.13mm height and 4mm width, designed for top entry through-hole mounting with solder termination. Operating temperature range from -55°C to 125°C, UL94 V-0 flammability rating, and lead-free construction.
Samtec CLT-148-01-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.13mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-148-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.