100-position, 2-row socket strip with 2mm pitch for board-to-board applications. Features gold-plated bronze contacts with a square shape and female socket termination. Housing and insulation are black polymer, rated UL94 V-0 for flammability. Operates across a -55°C to 125°C temperature range and mounts via through-hole soldering.
Samtec CLT-150-01-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.13mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-150-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.