
100-position, 2-row socket strip with 2mm pitch, designed for surface mount termination. Features gold-plated bronze female socket contacts and a liquid crystal polymer housing in black. Offers a 2A current rating and operates within a -55°C to 125°C temperature range. This unshrouded header receptacle is supplied in a tube for efficient assembly.
Samtec CLT-150-02-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Gender | Receptacle |
| Height | 2.13mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 100mm |
| Material | Liquid Crystal Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-150-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.