Samtec CP-14-D-28.00-TS1 technical specifications.
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Termination | IDT |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec CP-14-D-28.00-TS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.