This 100-contact PGA socket features a straight body orientation and is designed for through-hole mounting. It has a terminal pitch of 2.54mm and is terminated using solder. The socket operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1 amp per contact.
Samtec CPAS-100-ZAGG-13AR technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CPAS-100-ZAGG-13AR to view detailed technical specifications.
No datasheet is available for this part.