Samtec CPAS-179-ZWGG-14AP-2 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 179 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Samtec CPAS-179-ZWGG-14AP-2 to view detailed technical specifications.
No datasheet is available for this part.