Samtec CPAT-044-AT-08AE technical specifications.
| Type | PGA Adapter |
| Gender | M/M |
| Number of Contacts | 44 |
| Terminal Pitch | 2.54mm |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec CPAT-044-AT-08AE to view detailed technical specifications.
No datasheet is available for this part.