Samtec CPAT-099-M-T-15EH technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 99 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samtec CPAT-099-M-T-15EH to view detailed technical specifications.
No datasheet is available for this part.