Samtec CPAT-208-P-T-17CQ technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 208 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samtec CPAT-208-P-T-17CQ to view detailed technical specifications.
No datasheet is available for this part.