Samtec DCA-17-01 technical specifications.
| Body Material | Nylon, Polyamide |
| Depth | 39.51mm |
| Length | 148.5mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec DCA-17-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
