Samtec DCA-17-03 technical specifications.
| Length | 98.7mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samtec DCA-17-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.