Samtec DIN7A-J-P-GF-RA-BH1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TRUE75™ DIN7A |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec DIN7A-J-P-GF-RA-BH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
