Samtec DIN7A-PP-C-GF-ST-CA6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec DIN7A-PP-C-GF-ST-CA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.