Samtec DPAF-08-03.0-H-8-2-A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 17mm |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 128 |
| Number of Rows | 8 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 2.54mm |
| Series | DP Array® DPAF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DPAF-08-03.0-H-8-2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.