This 45-contact female connector features a copper alloy contact material with gold plating, suitable for high-reliability applications. The connector measures 38.01mm in length and 10.62mm in depth, with a black housing color. It is available in a tray packaging format and is terminated with solder. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 300V AC. It is not RoHS compliant.
Samtec DPAF-15-03.0-H-3-1-A-K technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10.62mm |
| Gender | Female |
| Housing Color | Black |
| Length | 38.01mm |
| Max Current Rating | 2.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 45 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.16mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec DPAF-15-03.0-H-3-1-A-K to view detailed technical specifications.
No datasheet is available for this part.