Stacking board connector, receptacle, featuring 90 positions across 3 rows with a 2.16mm pitch. This surface mount component offers a 2.54mm row spacing and a straight orientation, terminating via solder. Constructed with copper alloy contacts plated in gold, it supports a maximum current rating of 2.9A and a maximum voltage rating of 300V AC. Operating temperature range spans from -55°C to 125°C, with a mated stacking height of 17mm.
Samtec DPAF-15-03.0-H-3-2-A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10.62mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.01mm |
| Mated Stacking Heights | 17mm |
| Max Current Rating | 2.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Surface Mount |
| Number of Contacts | 78 |
| Number of Positions | 90 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.16mm |
| Reach SVHC Compliant | No |
| Row Spacing | 2.54mm |
| Series | DP Array® DPAF |
| Termination | Solder |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec DPAF-15-03.0-H-3-2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.