Samtec DPAF-23-03.0-H-3-2-K-TR technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 138 |
| Number of Rows | 3 |
| Packaging | Tape and Reel |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DPAF-23-03.0-H-3-2-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.