Samtec DPAF-30-03.0-H-3-2-A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Height | 6.45mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.1mm |
| Mated Stacking Heights | 17mm |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 180 |
| Number of Rows | 3 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DP Array® DPAF |
| Termination | Solder |
| Width | 10.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec DPAF-30-03.0-H-3-2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.