Samtec DPAM-08-14.0-S-3-2-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 48 |
| Number of Rows | 3 |
| Pitch | 2.16mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec DPAM-08-14.0-S-3-2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.