Samtec DPAM-08-14.0-S-8-2-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 17mm |
| Mount | Surface Mount |
| Number of Contacts | 128 |
| Number of Rows | 8 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DP Array® DPAM |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec DPAM-08-14.0-S-8-2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.