Samtec DPAM-15-07.0-H-3-2-A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 10mm |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 3 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | DP Array® DPAM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DPAM-15-07.0-H-3-2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.