Samtec DPAM-15-07.0-H-3-2-A-K technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.89mm |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 90 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec DPAM-15-07.0-H-3-2-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.