Samtec DPAM-15-07.0-S-3-2-A-K technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 45 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec DPAM-15-07.0-S-3-2-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.