Samtec DPAM-15-07.0-S-3-2-A-K-TR technical specifications.
| Number of Rows | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Max Current Rating | 2.9A |
| Max Voltage Rating | 300VAC |
| Height | 6.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DPAM-15-07.0-S-3-2-A-K-TR to view detailed technical specifications.
No datasheet is available for this part.