Samtec DPAM-15-11.0-S-8-2-A-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 14mm |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Rows | 8 |
| Packaging | Tape and Reel |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DP Array® DPAM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DPAM-15-11.0-S-8-2-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.