Samtec DPAM-15-14.0-H-3-2-A technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 17mm |
| Mount | Surface Mount |
| Number of Rows | 3 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | DP Array® DPAM |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec DPAM-15-14.0-H-3-2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.