Samtec DPAM-30-07.0-H-3-2-A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 6.66mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.1mm |
| Mated Stacking Heights | 10mm |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 3 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | DP Array® DPAM |
| Width | 11.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec DPAM-30-07.0-H-3-2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.