Samtec DSM-318-E-09-P-F-LB-FT technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Number of Terminals/Pins | 9 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec DSM-318-E-09-P-F-LB-FT to view detailed technical specifications.
No datasheet is available for this part.