Samtec DW-01-08-T-Q-330 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-01-08-T-Q-330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.