The Samtec DW-01-11-F-S-645 is a board stacker connector with a HDR gender and 1 row of 1 contact. It features solder termination and a straight body orientation. This component is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125°C. The connector has a maximum current rating of 3 amps per contact and a height of 20.83mm. The mating length is 4.45mm.
Samtec DW-01-11-F-S-645 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.83mm |
| Mating Length | 4.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-01-11-F-S-645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.