Samtec DW-01-12-F-S-787 technical specifications.
| Color | Black |
| Number of Positions | 1 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-01-12-F-S-787 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.