
The DW-02-09-T-S-473 is a 2-row HDR board stacker connector with 2 contacts, designed for through hole mounting. It has a terminal pitch of 2.54mm and a product length of 5.08mm. The connector operates over a temperature range of -55°C to 105°C and has a maximum current rating of 3A per contact. It is suitable for use in memory card sockets, particularly for SD and microSD applications.
Samtec DW-02-09-T-S-473 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 15.75 |
| Tail Length (mm) | 2.79 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.74mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-02-09-T-S-473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.