
The Samtec DW-02-13-F-D-570 is a 4-contact HDR board stacker with a terminal pitch of 2.54mm and a through hole mount. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The board stacker is designed for solder termination and has a height of 28.45mm and a mating length of 13.98mm.
Samtec DW-02-13-F-D-570 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 13.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-02-13-F-D-570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.