
This 4-position 2-row through-hole header features a 2.54mm pitch and gold contact plating. It is available in bulk packaging and is RoHS compliant. The header is designed for use in board-to-board and mezzanine applications and is suitable for use in a variety of environments.
Samtec DW-02-13-L-D-922 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-02-13-L-D-922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
