
This 3-contact through hole header features a gold plated contact plating and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The header is designed for use in applications where a through hole mount is required, and it is compliant with RoHS regulations.
Samtec DW-03-13-G-S-917 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-13-G-S-917 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
