
This 3-position through hole header features a 2.54mm pitch and 3 contacts. It is manufactured by Samtec and has a black color with tin contact plating. The header is designed for through hole mounting and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations.
Samtec DW-03-19-T-S-925-002 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-19-T-S-925-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.