The Samtec DW-03-20-L-D-846 is a 6-contact HDR board stacker with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -55°C to 125°C and is designed for through hole mounting. This component is suitable for applications requiring high-density connections between boards.
Samtec DW-03-20-L-D-846 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.91mm |
| Mating Length | 4.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-03-20-L-D-846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.