This 4-contact through-hole header features gold plating, a 2.54mm pitch, and solder termination. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a through-hole mounting style is required, and it is not radiation hardened. The header has one row of contacts and is manufactured by Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-04-07-G-S-280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-07-G-S-280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.