This 4-position through-hole header features a 2.54mm pitch and gold contact plating. It is designed for use in board-to-board and mezzanine applications and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened.
Samtec DW-04-13-G-S-1030 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-13-G-S-1030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.