This through-hole connector features 10 positions and 10 contacts in a 2-row configuration, with a pitch of 2.54mm. It is plated with gold and has a black color. The connector is RoHS compliant and is packaged in bulk. It is not radiation hardened and has a termination of solder.
Samtec DW-05-08-F-D-251 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-05-08-F-D-251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.