Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

DW-05-10-L-S-495

Datasheet
Samtec

DW-05-10-L-S-495

Conn Board Stacker HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

MountingThrough Hole
Quick Jump:

Technical Specifications

Samtec DW-05-10-L-S-495 technical specifications.

General

Color
Black
Contact Plating
Gold
Gender
Male
Mount
Through Hole
Number of Contacts
5
Number of Positions
5
Number of Rows
1
Packaging
Bulk
Pitch
2.54mm
Radiation Hardening
No
RoHS Compliant
Yes
Series
Flex Stack, DW
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec DW-05-10-L-S-495 Datasheet

Download the complete datasheet for Samtec DW-05-10-L-S-495 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com