Samtec DW-05-13-L-D-945 technical specifications.
| Color | Black |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-05-13-L-D-945 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.