
The DW-05-14-T-S-1150 is a board stacker connector with a HDR gender and 5 contacts. It features a terminal pitch of 2.54mm and a termination method of solder. The operating temperature range is from -55°C to 105°C. The connector is designed for through hole mounting and has a maximum current rating of 3A per contact.
Samtec DW-05-14-T-S-1150 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 33.53mm |
| Mating Length | 4.32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-05-14-T-S-1150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.