
This 10-position, 2-row shrouded header features 10 gold-plated contacts with a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The header is RoHS compliant and has a black color. It is part of the Flex Stack DW series from Samtec.
Samtec DW-05-15-S-D-316 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-05-15-S-D-316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.