The DW-06-12-G-S-443 is a 6-position through-hole connector with a 2.54mm pitch from Samtec. It features gold contact plating and is available in bulk packaging. This connector is not radiation hardened and is compliant with RoHS regulations. It has a black color and a male gender. The connector is part of the Flex Stack DW series and is terminated with solder.
Samtec DW-06-12-G-S-443 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-12-G-S-443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.