This 6-position through hole header features a black color with gold plating and a 2.54mm pitch. It is a single row component with 6 contacts and is packaged in bulk. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for use in applications where a through hole mount is required.
Samtec DW-06-12-G-S-680 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-12-G-S-680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.