The DW-06-12-L-D-827 is a 12-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a 2.54mm terminal pitch and a maximum current rating of 3A per contact. The component operates within a temperature range of -55 to 125°C. The board stacker has a straight body orientation and a solder termination method.
Samtec DW-06-12-L-D-827 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.37mm |
| Mating Length | 2.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-06-12-L-D-827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.