
This 12-contact shrouded header features gold plating and is designed for through hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The header has a 2.54mm pitch and a 2x6 configuration, making it suitable for a variety of board-to-board and mezzanine applications.
Samtec DW-06-13-G-D-884 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-13-G-D-884 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.